Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

GA0402H102MXAAC31G | |
|---|---|
DigiKey Part Number | GA0402H102MXAAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402H102MXAAC31G |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402H102MXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402H102JXAAC31G | Vishay Vitramon | 0 | GA0402H102JXAAC31G-ND | kr.0.44519 | Upgrade |
| GA0402H102JXAAP31G | Vishay Vitramon | 0 | GA0402H102JXAAP31G-ND | kr.0.44519 | Upgrade |
| GA0402H102JXBAC31G | Vishay Vitramon | 0 | GA0402H102JXBAC31G-ND | kr.0.44519 | Upgrade |
| GA0402H102JXBAP31G | Vishay Vitramon | 0 | GA0402H102JXBAP31G-ND | kr.0.44519 | Upgrade |
| GA0402H102KXAAC31G | Vishay Vitramon | 0 | GA0402H102KXAAC31G-ND | kr.0.29732 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28752 | kr.2,875.20 |
| Unit Price without VAT: | kr.0.28752 |
|---|---|
| Unit Price with VAT: | kr.0.35940 |


