Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D7R5VXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D7R5VXPAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D7R5VXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D7R5VLPAC | Vishay Vitramon | 0 | 720-VJ0603D7R5VLPACTR-ND | kr.1.89496 | Parametric Equivalent |
| VJ0603D7R5VLPAJ | Vishay Vitramon | 0 | 720-VJ0603D7R5VLPAJTR-ND | kr.1.19209 | Parametric Equivalent |
| VJ0603D7R5VLPAP | Vishay Vitramon | 0 | 720-VJ0603D7R5VLPAPTR-ND | kr.1.16273 | Parametric Equivalent |
| VJ0603D7R5VXPAC | Vishay Vitramon | 0 | 720-VJ0603D7R5VXPACTR-ND | kr.0.94224 | Parametric Equivalent |
| VJ0603D7R5VXPAP | Vishay Vitramon | 0 | 720-VJ0603D7R5VXPAPTR-ND | kr.0.92865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.95503 | kr.15,640.24 |
| Unit Price without VAT: | kr.1.95503 |
|---|---|
| Unit Price with VAT: | kr.2.44379 |


