Parametric Equivalent
Parametric Equivalent

GA0402A560FXBAC31G | |
|---|---|
DigiKey Part Number | GA0402A560FXBAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402A560FXBAC31G |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A560FXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402A560FXBAP31G | Vishay Vitramon | 0 | GA0402A560FXBAP31G-ND | kr.1.42918 | Parametric Equivalent |
| VJ0402A560FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0402A560FLBAJ32TR-ND | kr.2.56241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.42918 | kr.14,291.80 |
| Unit Price without VAT: | kr.1.42918 |
|---|---|
| Unit Price with VAT: | kr.1.78648 |



