
GA0402A220JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402A220JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402A220JXAAC31GCT-ND - Cut Tape (CT) 720-GA0402A220JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A220JXAAC31G |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A220JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80020 | kr.40.01 |
| 100 | kr.0.70750 | kr.70.75 |
| 500 | kr.0.55170 | kr.275.85 |
| 1.000 | kr.0.50371 | kr.503.71 |
| 2.500 | kr.0.45311 | kr.1,132.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42261 | kr.2,113.05 |
| 10.000 | kr.0.39752 | kr.3,975.20 |
| 15.000 | kr.0.38496 | kr.5,774.40 |
| 25.000 | kr.0.37103 | kr.9,275.75 |
| 35.000 | kr.0.36290 | kr.12,701.50 |
| 50.000 | kr.0.35507 | kr.17,753.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

