GA0402A220GXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.42918
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.42918
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.08681
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31855
Datasheet
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A220GXBAP31G

DigiKey Part Number
GA0402A220GXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A220GXBAP31G
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A220GXBAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A220FXBAC31GVishay Vitramon0GA0402A220FXBAC31G-NDkr.1.42918Upgrade
GA0402A220FXBAP31GVishay Vitramon0GA0402A220FXBAP31G-NDkr.1.42918Upgrade
GA0402A220GXBAC31GVishay Vitramon0GA0402A220GXBAC31G-NDkr.1.08681Parametric Equivalent
VJ0402A220GLBAJ32Vishay Vitramon0720-VJ0402A220GLBAJ32TR-NDkr.1.31855Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.08681kr.10,868.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.08681
Unit Price with VAT:kr.1.35851