Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP222AFUSAJ | |
|---|---|
DigiKey Part Number | CDR32BP222AFUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP222AFUSAJ |
Description | CAP CER 2200PF 50V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP222AFUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP222AFUS | KYOCERA AVX | 0 | 478-CDR32BP222AFUS-ND | kr.51.35400 | Parametric Equivalent |
| CDR32BP222AFUS-ZABAM | KYOCERA AVX | 0 | 478-CDR32BP222AFUS-ZABAMTR-ND | kr.6.40675 | Parametric Equivalent |
| CDR32BP222AFUS-ZACAB | KYOCERA AVX | 0 | 478-CDR32BP222AFUS-ZACABTR-ND | kr.54.65016 | Parametric Equivalent |
| CDR32BP222AFUS\M | KYOCERA AVX | 0 | 478-CDR32BP222AFUS\MTR-ND | kr.51.35400 | Parametric Equivalent |
| CDR32BP222AFUS\M1K | KYOCERA AVX | 0 | 478-CDR32BP222AFUS\M1KTR-ND | kr.56.27986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21002 | kr.8,420.04 |
| Unit Price without VAT: | kr.4.21002 |
|---|---|
| Unit Price with VAT: | kr.5.26253 |


