Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BJURAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BP102BJURAJTR-ND - Tape & Reel (TR) 720-CDR32BP102BJURAJCT-ND - Cut Tape (CT) 720-CDR32BP102BJURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJURAJ |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJURAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.6.44500 | kr.64.45 |
| 50 | kr.5.13660 | kr.256.83 |
| 100 | kr.4.73340 | kr.473.34 |
| 500 | kr.4.05196 | kr.2,025.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.84102 | kr.3,841.02 |
| 2.000 | kr.3.66743 | kr.7,334.86 |
| 3.000 | kr.3.58044 | kr.10,741.32 |
| 5.000 | kr.3.48403 | kr.17,420.15 |
| 7.000 | kr.3.42766 | kr.23,993.62 |
| 10.000 | kr.3.37344 | kr.33,734.40 |
| 12.000 | kr.3.34773 | kr.40,172.76 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |




