Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP220BFUSAJ | |
|---|---|
DigiKey Part Number | CDR31BP220BFUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BFUSAJ |
Description | CAP CER 22PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BFUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP220BFWSAJ | Vishay Vitramon | 0 | CDR31BP220BFWSAJ-ND | kr.7.51391 | Parametric Equivalent |
| CDR31BP220BFUS\M | KYOCERA AVX | 0 | 478-CDR31BP220BFUS\MTR-ND | kr.47.93040 | Parametric Equivalent |
| CDR31BP220BFUS\M500 | KYOCERA AVX | 0 | 478-CDR31BP220BFUS\M500TR-ND | kr.51.26448 | Parametric Equivalent |
| CDR31BP220BFWS\M250 | KYOCERA AVX | 0 | 478-CDR31BP220BFWS\M250TR-ND | kr.51.26448 | Parametric Equivalent |
| CDR31BP220BFWS\M500 | KYOCERA AVX | 0 | 478-CDR31BP220BFWS\M500TR-ND | kr.51.26448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.51391 | kr.7,513.91 |
| Unit Price without VAT: | kr.7.51391 |
|---|---|
| Unit Price with VAT: | kr.9.39239 |



