50 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1206Z5002AST5

DigiKey Part Number
PLT1206-50KATR-ND - Tape & Reel (TR)
PLT1206-50KACT-ND - Cut Tape (CT)
PLT1206-50KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT1206Z5002AST5
Description
RES SMD 50K OHM 0.05% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLT1206Z5002AST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.16000kr.24.16
10kr.19.98400kr.199.84
25kr.18.56840kr.464.21
50kr.17.60240kr.880.12
100kr.16.72560kr.1,672.56
250kr.15.69884kr.3,924.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.01844kr.7,509.22
1.000kr.14.41513kr.14,415.13
1.500kr.14.09581kr.21,143.72
2.500kr.13.72635kr.34,315.88
3.500kr.13.50192kr.47,256.72
Manufacturers Standard Package
Unit Price without VAT:kr.24.16000
Unit Price with VAT:kr.30.20000