
PLT0603Z2500AST5 | |
|---|---|
DigiKey Part Number | PLT0603-250ATR-ND - Tape & Reel (TR) PLT0603-250ACT-ND - Cut Tape (CT) PLT0603-250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0603Z2500AST5 |
Description | RES SMD 250 OHM 0.05% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0603Z2500AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.21.48000 | kr.214.80 |
| 25 | kr.19.96320 | kr.499.08 |
| 50 | kr.18.92740 | kr.946.37 |
| 100 | kr.17.98850 | kr.1,798.85 |
| 250 | kr.16.88976 | kr.4,222.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.16218 | kr.8,081.09 |
| 1.000 | kr.15.51734 | kr.15,517.34 |
| 1.500 | kr.15.17614 | kr.22,764.21 |
| 2.500 | kr.14.78143 | kr.36,953.57 |
| 3.500 | kr.14.54171 | kr.50,895.99 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |

