
PHP02512E7500BST5 | |
|---|---|
DigiKey Part Number | PHP750BTR-ND - Tape & Reel (TR) PHP750BCT-ND - Cut Tape (CT) PHP750BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E7500BST5 |
Description | RES SMD 750 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E7500BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.28.38400 | kr.283.84 |
| 25 | kr.26.39960 | kr.659.99 |
| 50 | kr.25.04680 | kr.1,252.34 |
| 100 | kr.23.82450 | kr.2,382.45 |
| 250 | kr.22.39844 | kr.5,599.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.45634 | kr.10,728.17 |
| 1.000 | kr.20.62288 | kr.20,622.88 |
| 1.500 | kr.20.18242 | kr.30,273.63 |
| 2.500 | kr.19.67350 | kr.49,183.75 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |

