1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0603E1001BGT1

DigiKey Part Number
764-1021-2-ND - Tape & Reel (TR)
764-1021-1-ND - Cut Tape (CT)
764-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0603E1001BGT1
Description
RES SMD 1K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0603E1001BGT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.7.08800kr.70.88
25kr.6.57840kr.164.46
50kr.6.22200kr.311.10
100kr.5.89560kr.589.56
250kr.5.50948kr.1,377.37
500kr.5.25104kr.2,625.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.02014kr.5,020.14
2.000kr.4.81517kr.9,630.34
3.000kr.4.70656kr.14,119.68
5.000kr.4.58083kr.22,904.15
7.000kr.4.50439kr.31,530.73
10.000kr.4.42861kr.44,286.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000