MPMT10016001DT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 4.911
Unit Price: kr.44.95000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.11.91996
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.11.91996
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.11.91996
Datasheet
1k, 6k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10016001DT1

DigiKey Part Number
MPMT10016001DT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT10016001DT1
Description
RES NETWORK 2 RES 1K, 6K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k, 6k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 6k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.5%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT10016001AT1Vishay Dale Thin Film4.911MPMT-1K/6KCT-NDkr.44.95000Direct
MPMT10016001BT1Vishay Dale Thin Film0MPMT10016001BT1-NDkr.11.91996Direct
MPMT10016001FT1Vishay Dale Thin Film0MPMT10016001FT1-NDkr.11.91996Direct
MPMT10016001CT1Vishay Dale Thin Film0MPMT10016001CT1-NDkr.11.91996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.91996kr.11,919.96
Manufacturers Standard Package
Unit Price without VAT:kr.11.91996
Unit Price with VAT:kr.14.89995