
FC0402E50R0BTBST1 | |
|---|---|
DigiKey Part Number | FC0402-50BFTR-ND - Tape & Reel (TR) FC0402-50BFCT-ND - Cut Tape (CT) FC0402-50BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BTBST1 |
Description | RES SMD 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BTBST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.9.54200 | kr.95.42 |
| 25 | kr.8.85320 | kr.221.33 |
| 50 | kr.8.37900 | kr.418.95 |
| 100 | kr.7.94470 | kr.794.47 |
| 250 | kr.7.43352 | kr.1,858.38 |
| 500 | kr.7.09218 | kr.3,546.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.78779 | kr.6,787.79 |
| 2.000 | kr.6.51825 | kr.13,036.50 |
| 3.000 | kr.6.37565 | kr.19,126.95 |
| 5.000 | kr.6.21069 | kr.31,053.45 |
| 7.000 | kr.6.11055 | kr.42,773.85 |
| 10.000 | kr.6.01132 | kr.60,113.20 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

