47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B476K016C1700

DigiKey Part Number
718-TX3B476K016C1700TR-ND - Tape & Reel (TR)
718-TX3B476K016C1700CT-ND - Cut Tape (CT)
718-TX3B476K016C1700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B476K016C1700
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.7Ohm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.7Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.65000kr.8.65
10kr.5.67900kr.56.79
50kr.4.49340kr.224.67
100kr.4.12680kr.412.68
500kr.3.50742kr.1,753.71
1.000kr.3.31570kr.3,315.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.15789kr.6,315.78
4.000kr.3.02799kr.12,111.96
6.000kr.2.96292kr.17,777.52
10.000kr.2.89077kr.28,907.70
14.000kr.2.84859kr.39,880.26
20.000kr.2.80800kr.56,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.65000
Unit Price with VAT:kr.10.81250