Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B226M020C2100

DigiKey Part Number
718-TX3B226M020C2100TR-ND - Tape & Reel (TR)
718-TX3B226M020C2100CT-ND - Cut Tape (CT)
718-TX3B226M020C2100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B226M020C2100
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.5.00500kr.50.05
50kr.3.93980kr.196.99
100kr.3.61150kr.361.15
500kr.3.05536kr.1,527.68
1.000kr.2.88346kr.2,883.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.79677kr.5,593.54
4.000kr.2.67791kr.10,711.64
6.000kr.2.61837kr.15,710.22
10.000kr.2.55236kr.25,523.60
14.000kr.2.51377kr.35,192.78
20.000kr.2.47663kr.49,532.60
24.000kr.2.45905kr.59,017.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000