22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B226M020C1000

DigiKey Part Number
718-TX3B226M020C1000TR-ND - Tape & Reel (TR)
718-TX3B226M020C1000CT-ND - Cut Tape (CT)
718-TX3B226M020C1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B226M020C1000
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.43300kr.54.33
50kr.4.28720kr.214.36
100kr.3.93460kr.393.46
500kr.3.33852kr.1,669.26
1.000kr.3.15415kr.3,154.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.00237kr.6,004.74
4.000kr.2.87741kr.11,509.64
6.000kr.2.81478kr.16,888.68
10.000kr.2.74539kr.27,453.90
14.000kr.2.70481kr.37,867.34
20.000kr.2.66578kr.53,315.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750