22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B226K016C1900

DigiKey Part Number
718-TX3B226K016C1900TR-ND - Tape & Reel (TR)
718-TX3B226K016C1900CT-ND - Cut Tape (CT)
718-TX3B226K016C1900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B226K016C1900
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X9016B8TVishay Sprague2.000718-293D226X9016B8TCT-NDkr.9.19000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.99000kr.49.90
50kr.3.92200kr.196.10
100kr.3.59290kr.359.29
500kr.3.03648kr.1,518.24
1.000kr.2.86435kr.2,864.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.72272kr.5,445.44
4.000kr.2.60607kr.10,424.28
6.000kr.2.54765kr.15,285.90
10.000kr.2.48286kr.24,828.60
14.000kr.2.44499kr.34,229.86
20.000kr.2.40856kr.48,171.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750