
TX3B156M020C1000 | |
|---|---|
DigiKey Part Number | 718-TX3B156M020C1000TR-ND - Tape & Reel (TR) 718-TX3B156M020C1000CT-ND - Cut Tape (CT) 718-TX3B156M020C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B156M020C1000 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.43300 | kr.54.33 |
| 50 | kr.4.28720 | kr.214.36 |
| 100 | kr.3.93460 | kr.393.46 |
| 500 | kr.3.33852 | kr.1,669.26 |
| 1.000 | kr.3.15415 | kr.3,154.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.00237 | kr.6,004.74 |
| 4.000 | kr.2.87741 | kr.11,509.64 |
| 6.000 | kr.2.81478 | kr.16,888.68 |
| 10.000 | kr.2.74539 | kr.27,453.90 |
| 14.000 | kr.2.70481 | kr.37,867.34 |
| 20.000 | kr.2.66578 | kr.53,315.60 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

