
TX3B106M025C1300 | |
---|---|
DigiKey Part Number | 718-TX3B106M025C1300TR-ND - Tape & Reel (TR) 718-TX3B106M025C1300CT-ND - Cut Tape (CT) 718-TX3B106M025C1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B106M025C1300 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.3Ohm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.98000 | kr.6.98 |
10 | kr.4.48600 | kr.44.86 |
50 | kr.3.51240 | kr.175.62 |
100 | kr.3.21150 | kr.321.15 |
500 | kr.2.70324 | kr.1,351.62 |
1.000 | kr.2.54598 | kr.2,545.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.46487 | kr.4,929.74 |
4.000 | kr.2.35616 | kr.9,424.64 |
6.000 | kr.2.30170 | kr.13,810.20 |
10.000 | kr.2.24134 | kr.22,413.40 |
14.000 | kr.2.20605 | kr.30,884.70 |
20.000 | kr.2.17208 | kr.43,441.60 |
24.000 | kr.2.15601 | kr.51,744.24 |
Unit Price without VAT: | kr.6.98000 |
---|---|
Unit Price with VAT: | kr.8.72500 |