330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E337M010C0060

DigiKey Part Number
718-TR3E337M010C0060TR-ND - Tape & Reel (TR)
718-TR3E337M010C0060CT-ND - Cut Tape (CT)
718-TR3E337M010C0060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E337M010C0060
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E337M010C0060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X337M010ATE060KEMET465399-T495X337M010ATE060CT-NDkr.21.75000Direct
T491X337M010ATKEMET886399-8420-1-NDkr.17.50000Similar
T494D337M010AHKEMET428399-T494D337M010AHCT-NDkr.36.20000Similar
T494D337M010ATKEMET195399-3857-1-NDkr.46.16000Similar
In-Stock: 471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.19.54600kr.195.46
50kr.16.42700kr.821.35
100kr.15.46140kr.1,546.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.14.01330kr.5,605.32
800kr.13.47488kr.10,779.90
1.200kr.13.20511kr.15,846.13
2.000kr.12.90599kr.25,811.98
2.800kr.12.73113kr.35,647.16
4.000kr.12.56290kr.50,251.60
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750