
TR3E156M050C0300 | |
|---|---|
DigiKey Part Number | 718-1785-2-ND - Tape & Reel (TR) 718-1785-1-ND - Cut Tape (CT) 718-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E156M050C0300 |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E156M050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X0050E2TE3 | Vishay Sprague | 780 | 718-1750-1-ND | kr.16.99000 | Similar |
| T495X156K050ATE300 | KEMET | 675 | 399-3897-1-ND | kr.38.04000 | Upgrade |
| TAJD156M050RNJ | KYOCERA AVX | 646 | 478-12951-1-ND | kr.21.62000 | Similar |
| TAJE156M050RNJ | KYOCERA AVX | 1.203 | 478-8917-1-ND | kr.28.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.69100 | kr.116.91 |
| 50 | kr.9.58980 | kr.479.49 |
| 100 | kr.8.94130 | kr.894.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.96828 | kr.3,187.31 |
| 800 | kr.7.60658 | kr.6,085.26 |
| 1.200 | kr.7.42536 | kr.8,910.43 |
| 2.000 | kr.7.22446 | kr.14,448.92 |
| 2.800 | kr.7.10703 | kr.19,899.68 |
| 4.000 | kr.6.99405 | kr.27,976.20 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

