
TR3E107K020C0100 | |
|---|---|
DigiKey Part Number | 718-1505-2-ND - Tape & Reel (TR) 718-1505-1-ND - Cut Tape (CT) 718-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K020C0100 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K020C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.85000 | kr.138.50 |
| 50 | kr.11.46620 | kr.573.31 |
| 100 | kr.10.72960 | kr.1,072.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.81633 | kr.3,926.53 |
| 800 | kr.9.39720 | kr.7,517.76 |
| 1.200 | kr.9.18709 | kr.11,024.51 |
| 2.000 | kr.8.95434 | kr.17,908.68 |
| 2.800 | kr.8.81819 | kr.24,690.93 |
| 4.000 | kr.8.68719 | kr.34,748.76 |
| 4.800 | kr.8.62512 | kr.41,400.58 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

