
TR3E106K035C0200 | |
|---|---|
DigiKey Part Number | 718-1783-2-ND - Tape & Reel (TR) 718-1783-1-ND - Cut Tape (CT) 718-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K035C0200 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K035C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9035D2TE3 | Vishay Sprague | 86.030 | 718-1053-1-ND | kr.6.97000 | Similar |
| 593D106X9035D2TE3 | Vishay Sprague | 9.267 | 718-1099-1-ND | kr.6.28000 | Similar |
| 595D106X9035D2T | Vishay Sprague | 860 | 718-595D106X9035D2TCT-ND | kr.36.26000 | Similar |
| TR3D106K035C0125 | Vishay Sprague | 6.890 | 718-1534-1-ND | kr.13.88000 | Similar |
| TR3D106K035C0135 | Vishay Sprague | 94 | 718-1533-1-ND | kr.13.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.21800 | kr.92.18 |
| 50 | kr.7.47740 | kr.373.87 |
| 100 | kr.6.93850 | kr.693.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.13078 | kr.2,452.31 |
| 800 | kr.5.83066 | kr.4,664.53 |
| 1.200 | kr.5.68038 | kr.6,816.46 |
| 2.000 | kr.5.51377 | kr.11,027.54 |
| 2.800 | kr.5.41635 | kr.15,165.78 |
| 4.000 | kr.5.32262 | kr.21,290.48 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

