TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D476K025C0250

DigiKey Part Number
718-1524-2-ND - Tape & Reel (TR)
718-1524-1-ND - Cut Tape (CT)
718-1524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D476K025C0250
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476K025C0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.01000kr.11.01
10kr.7.34100kr.73.41
50kr.5.89180kr.294.59
100kr.5.44450kr.544.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.78132kr.2,390.66
1.000kr.4.54246kr.4,542.46
1.500kr.4.42279kr.6,634.19
2.500kr.4.29020kr.10,725.50
3.500kr.4.21268kr.14,744.38
5.000kr.4.13810kr.20,690.50
6.000kr.4.10275kr.24,616.50
12.000kr.3.98371kr.47,804.52
12.500kr.3.97738kr.49,717.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.01000
Unit Price with VAT:kr.13.76250