TR# 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR# 7343-31
TR3D(2917)

TR3D476K025C0150

DigiKey Part Number
718-1525-2-ND - Tape & Reel (TR)
718-1525-1-ND - Cut Tape (CT)
718-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D476K025C0150
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476K025C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.61666kr.2,808.33
1.000kr.5.34808kr.5,348.08
1.500kr.5.21353kr.7,820.30
2.500kr.5.06438kr.12,660.95
3.500kr.4.97719kr.17,420.17
5.000kr.4.89329kr.24,466.45
6.000kr.4.85357kr.29,121.42
12.000kr.4.71967kr.56,636.04
12.500kr.4.71256kr.58,907.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.8.48800kr.84.88
50kr.6.86020kr.343.01
100kr.6.35710kr.635.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
10kr.8.42200kr.84.22
50kr.6.80700kr.340.35
100kr.6.30780kr.630.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000