330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337K6R3C0050

DigiKey Part Number
718-1778-2-ND - Tape & Reel (TR)
718-1778-1-ND - Cut Tape (CT)
718-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D337K6R3C0050
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337K6R3C0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D337X96R3D2TE3Vishay Sprague1.198718-593D337X96R3D2TE3CT-NDkr.10.59000Similar
593D337X96R3E2TE3Vishay Sprague2.001718-1038-1-NDkr.10.84000Similar
TR3D337K6R3C0100Vishay Sprague890718-1355-1-NDkr.12.93000Similar
T495D337K006ATE050KEMET9.272399-4801-1-NDkr.17.05000Direct
T495D337K006ATE040KEMET787399-4802-1-NDkr.20.99000Similar
In-Stock: 8.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.01400kr.80.14
50kr.6.45540kr.322.77
100kr.5.97350kr.597.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.15836kr.2,579.18
1.000kr.4.90615kr.4,906.15
1.500kr.4.77977kr.7,169.65
2.500kr.4.63974kr.11,599.35
3.500kr.4.55788kr.15,952.58
5.000kr.4.47910kr.22,395.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500