Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TR3D336M016C0150 | |
|---|---|
DigiKey Part Number | TR3D336M016C0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D336M016C0150 |
Description | CAP TANT 33UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D336M016C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D336K016C0150 | Vishay Sprague | 1 | 718-1350-1-ND | kr.10.27000 | Upgrade |
| 293D336X0016D2TE3 | Vishay Sprague | 479 | 718-293D336X0016D2TE3CT-ND | kr.5.07000 | Similar |
| 592D336X0016D2T15H | Vishay Sprague | 0 | 592D336X0016D2T15H-ND | kr.11.27804 | Similar |
| 593D336X0016D2TE3 | Vishay Sprague | 500 | 718-593D336X0016D2TE3CT-ND | kr.7.16000 | Similar |
| TR3D336M016C0225 | Vishay Sprague | 0 | TR3D336M016C0225-ND | kr.3.93752 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30486 | kr.2,152.43 |
| Unit Price without VAT: | kr.4.30486 |
|---|---|
| Unit Price with VAT: | kr.5.38108 |








