
TR3D157K016C0060 | |
|---|---|
DigiKey Part Number | 718-1775-2-ND - Tape & Reel (TR) 718-1775-1-ND - Cut Tape (CT) 718-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K016C0060 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K016C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.8.14100 | kr.81.41 |
| 50 | kr.6.56640 | kr.328.32 |
| 100 | kr.6.08000 | kr.608.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.36372 | kr.2,681.86 |
| 1.000 | kr.5.10445 | kr.5,104.45 |
| 1.500 | kr.4.97451 | kr.7,461.77 |
| 2.500 | kr.4.83052 | kr.12,076.30 |
| 3.500 | kr.4.74633 | kr.16,612.16 |
| 5.000 | kr.4.66534 | kr.23,326.70 |
| 6.000 | kr.4.62696 | kr.27,761.76 |
| 12.000 | kr.4.49768 | kr.53,972.16 |
| 12.500 | kr.4.49082 | kr.56,135.25 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |

