
TR3D156K035C0225 | |
|---|---|
DigiKey Part Number | 718-1535-2-ND - Tape & Reel (TR) 718-1535-1-ND - Cut Tape (CT) 718-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D156K035C0225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D156K035C0225 Models |
Category | ESR (Equivalent Series Resistance) 225mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9035D2TE3 | Vishay Sprague | 1.252 | 718-1061-1-ND | kr.8.12000 | Similar |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | kr.7.48000 | Similar |
| 595D156X9035D2T | Vishay Sprague | 405 | 718-595D156X9035D2TCT-ND | kr.35.82000 | Similar |
| TR3D156K035C0150 | Vishay Sprague | 56 | 718-1536-1-ND | kr.13.88000 | Similar |
| TR3D156K035C0300 | Vishay Sprague | 92 | 718-1341-1-ND | kr.10.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.26700 | kr.82.67 |
| 50 | kr.6.66720 | kr.333.36 |
| 100 | kr.6.17390 | kr.617.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.33854 | kr.2,669.27 |
| 1.000 | kr.5.07999 | kr.5,079.99 |
| 1.500 | kr.4.95049 | kr.7,425.74 |
| 2.500 | kr.4.80699 | kr.12,017.48 |
| 3.500 | kr.4.72307 | kr.16,530.74 |
| 5.000 | kr.4.64235 | kr.23,211.75 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

