100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D107K016D0100

DigiKey Part Number
718-TR3D107K016D0100TR-ND - Tape & Reel (TR)
718-TR3D107K016D0100CT-ND - Cut Tape (CT)
718-TR3D107K016D0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D107K016D0100
Description
TR3107K016DD0100
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K016ATE100KEMET3.491399-9767-1-NDkr.14.71000Direct
In-Stock: 2.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.49600kr.84.96
50kr.6.86360kr.343.18
100kr.6.35840kr.635.84
500kr.5.50464kr.2,752.32
1.000kr.5.24039kr.5,240.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.96140kr.12,403.50
5.000kr.4.79312kr.23,965.60
7.500kr.4.70879kr.35,315.92
12.500kr.4.61529kr.57,691.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500