
TR3D106K035C0135 | |
|---|---|
DigiKey Part Number | 718-1533-2-ND - Tape & Reel (TR) 718-1533-1-ND - Cut Tape (CT) 718-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0135 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 135mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0135 Models |
Category | ESR (Equivalent Series Resistance) 135mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9035D2TE3 | Vishay Sprague | 81.865 | 718-1053-1-ND | kr.6.97000 | Similar |
| 593D106X9035D2TE3 | Vishay Sprague | 9.217 | 718-1099-1-ND | kr.6.28000 | Similar |
| 595D106X9035D2T | Vishay Sprague | 860 | 718-595D106X9035D2TCT-ND | kr.36.26000 | Similar |
| TR3D106K035C0125 | Vishay Sprague | 7.048 | 718-1534-1-ND | kr.13.88000 | Similar |
| TR3D106K035C0250 | Vishay Sprague | 529 | 718-1333-1-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.08500 | kr.90.85 |
| 50 | kr.7.36460 | kr.368.23 |
| 100 | kr.6.83200 | kr.683.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93184 | kr.2,965.92 |
| 1.000 | kr.5.65312 | kr.5,653.12 |
| 1.500 | kr.5.51356 | kr.8,270.34 |
| 2.500 | kr.5.35882 | kr.13,397.05 |
| 3.500 | kr.5.26834 | kr.18,439.19 |
| 5.000 | kr.5.18131 | kr.25,906.55 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

