6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C476K010C0300

DigiKey Part Number
718-TR3C476K010C0300TR-ND - Tape & Reel (TR)
718-TR3C476K010C0300CT-ND - Cut Tape (CT)
718-TR3C476K010C0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C476K010C0300
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C476K010C0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.53800kr.45.38
50kr.3.55580kr.177.79
100kr.3.25180kr.325.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.79308kr.1,396.54
1.000kr.2.63117kr.2,631.17
1.500kr.2.55010kr.3,825.15
2.500kr.2.46024kr.6,150.60
3.500kr.2.40768kr.8,426.88
5.000kr.2.35715kr.11,785.75
6.000kr.2.33320kr.13,999.20
12.000kr.2.25254kr.27,030.48
12.500kr.2.24826kr.28,103.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000