
TR3C336K020C0200 | |
|---|---|
DigiKey Part Number | 718-1507-2-ND - Tape & Reel (TR) 718-1507-1-ND - Cut Tape (CT) 718-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C336K020C0200 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C336K020C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.6.06100 | kr.60.61 |
| 50 | kr.4.81540 | kr.240.77 |
| 100 | kr.4.43200 | kr.443.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.21562 | kr.1,607.81 |
| 1.000 | kr.3.04506 | kr.3,045.06 |
| 1.500 | kr.2.95961 | kr.4,439.41 |
| 2.500 | kr.2.86490 | kr.7,162.25 |
| 3.500 | kr.2.80955 | kr.9,833.43 |
| 5.000 | kr.2.77839 | kr.13,891.95 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |

