6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C336K020C0200

DigiKey Part Number
718-1507-2-ND - Tape & Reel (TR)
718-1507-1-ND - Cut Tape (CT)
718-1507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C336K020C0200
Description
CAP TANT 33UF 10% 20V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C336K020C0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.6.06100kr.60.61
50kr.4.81540kr.240.77
100kr.4.43200kr.443.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.21562kr.1,607.81
1.000kr.3.04506kr.3,045.06
1.500kr.2.95961kr.4,439.41
2.500kr.2.86490kr.7,162.25
3.500kr.2.80955kr.9,833.43
5.000kr.2.77839kr.13,891.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500