
TR3C156K025C0425 | |
|---|---|
DigiKey Part Number | 718-1326-2-ND - Tape & Reel (TR) 718-1326-1-ND - Cut Tape (CT) 718-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C156K025C0425 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C156K025C0425 Models |
Category | ESR (Equivalent Series Resistance) 425mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9025C2TE3 | Vishay Sprague | 139 | 718-1815-1-ND | kr.5.90000 | Similar |
| TPSC156K025R0220 | KYOCERA AVX | 468 | 478-9106-1-ND | kr.11.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.78800 | kr.57.88 |
| 50 | kr.4.58260 | kr.229.13 |
| 100 | kr.4.21170 | kr.421.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.58412 | kr.1,792.06 |
| 1.000 | kr.3.39006 | kr.3,390.06 |
| 1.500 | kr.3.29283 | kr.4,939.24 |
| 2.500 | kr.3.18509 | kr.7,962.73 |
| 3.500 | kr.3.12209 | kr.10,927.32 |
| 5.000 | kr.3.06148 | kr.15,307.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

