Direct
Similar
Similar
Similar



TR3C155K035C0900 | |
|---|---|
DigiKey Part Number | 718-1845-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C155K035C0900 |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C155K035C0900 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D155X9035C2TE3 | Vishay Sprague | 0 | 593D155X9035C2TE3-ND | kr.2.23700 | Direct |
| 293D155X9035C2TE3 | Vishay Sprague | 168 | 718-1810-1-ND | kr.4.95000 | Similar |
| TAJC155K035RNJ | KYOCERA AVX | 940 | 478-TAJC155K035RNJCT-ND | kr.8.75000 | Similar |
| TAJC155K035SNJ | KYOCERA AVX | 0 | TAJC155K035SNJ-ND | kr.3.86444 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.04054 | kr.1,520.27 |
| Unit Price without VAT: | kr.3.04054 |
|---|---|
| Unit Price with VAT: | kr.3.80068 |




