6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C106K025C0450

DigiKey Part Number
718-1322-2-ND - Tape & Reel (TR)
718-1322-1-ND - Cut Tape (CT)
718-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C106K025C0450
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C106K025C0450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.88300kr.48.83
50kr.3.83740kr.191.87
100kr.3.51550kr.351.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.03040kr.1,515.20
1.000kr.2.85856kr.2,858.56
1.500kr.2.77248kr.4,158.72
2.500kr.2.67710kr.6,692.75
3.500kr.2.62135kr.9,174.73
5.000kr.2.56772kr.12,838.60
6.000kr.2.54230kr.15,253.80
12.000kr.2.45670kr.29,480.40
12.500kr.2.45216kr.30,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750