6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C106K016C0450

DigiKey Part Number
718-1320-2-ND - Tape & Reel (TR)
718-1320-1-ND - Cut Tape (CT)
718-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C106K016C0450
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C106K016C0450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.13400kr.41.34
50kr.3.22180kr.161.09
100kr.2.94080kr.294.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.51468kr.1,257.34
1.000kr.2.36474kr.2,364.74
1.500kr.2.28962kr.3,434.43
2.500kr.2.20639kr.5,515.97
3.500kr.2.15773kr.7,552.05
5.000kr.2.11092kr.10,554.60
6.000kr.2.08876kr.12,532.56
12.000kr.2.01406kr.24,168.72
12.500kr.2.01010kr.25,126.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500