
| TR3B686K010C0900 | |
|---|---|
| DigiKey Part Number | 718-1482-2-ND - Tape & Reel (TR) 718-1482-1-ND - Cut Tape (CT) 718-1482-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TR3B686K010C0900 | 
| Description | CAP TANT 68UF 10% 10V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 900mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TR3B686K010C0900 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 900mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.11mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.4.28800 | kr.42.88 | 
| 50 | kr.3.34720 | kr.167.36 | 
| 100 | kr.3.05730 | kr.305.73 | 
| 500 | kr.2.56742 | kr.1,283.71 | 
| 1.000 | kr.2.41600 | kr.2,416.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.33715 | kr.4,674.30 | 
| 4.000 | kr.2.23247 | kr.8,929.88 | 
| 6.000 | kr.2.18002 | kr.13,080.12 | 
| 10.000 | kr.2.12190 | kr.21,219.00 | 
| 14.000 | kr.2.08790 | kr.29,230.60 | 
| 20.000 | kr.2.05520 | kr.41,104.00 | 
| 24.000 | kr.2.03971 | kr.48,953.04 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark