
TR3B476K010C0650 | |
|---|---|
DigiKey Part Number | 718-TR3B476K010C0650TR-ND - Tape & Reel (TR) 718-TR3B476K010C0650CT-ND - Cut Tape (CT) 718-TR3B476K010C0650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B476K010C0650 |
Description | TR3476K010BC0650 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 650mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.27300 | kr.42.73 |
| 50 | kr.3.33240 | kr.166.62 |
| 100 | kr.3.04190 | kr.304.19 |
| 500 | kr.2.55172 | kr.1,275.86 |
| 1.000 | kr.2.40007 | kr.2,400.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27530 | kr.4,550.60 |
| 4.000 | kr.2.17258 | kr.8,690.32 |
| 6.000 | kr.2.12111 | kr.12,726.66 |
| 10.000 | kr.2.06408 | kr.20,640.80 |
| 14.000 | kr.2.03074 | kr.28,430.36 |
| 20.000 | kr.1.99864 | kr.39,972.80 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

