4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B475K035C0700

DigiKey Part Number
718-1767-2-ND - Tape & Reel (TR)
718-1767-1-ND - Cut Tape (CT)
718-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B475K035C0700
Description
CAP TANT 4.7UF 10% 35V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B475K035C0700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB475K035R1500KYOCERA AVX1.577478-TPSB475K035R1500CT-NDkr.0.59000Similar
In-Stock: 4.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.57300kr.55.73
50kr.4.40500kr.220.25
100kr.4.04430kr.404.43
500kr.3.43590kr.1,717.95
1.000kr.3.24767kr.3,247.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.09272kr.6,185.44
4.000kr.2.96512kr.11,860.48
6.000kr.2.90118kr.17,407.08
10.000kr.2.83034kr.28,303.40
14.000kr.2.78888kr.39,044.32
20.000kr.2.74902kr.54,980.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500