
TR3B336K016C0700 | |
|---|---|
DigiKey Part Number | 718-1316-2-ND - Tape & Reel (TR) 718-1316-1-ND - Cut Tape (CT) 718-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B336K016C0700 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336K016C0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336K016RNJ | KYOCERA AVX | 8.744 | 478-1688-1-ND | kr.3.11000 | Similar |
| TPSB336K016R0350 | KYOCERA AVX | 254 | 478-3090-1-ND | kr.5.07000 | Similar |
| TPSB336K016R0500 | KYOCERA AVX | 4.883 | 478-9076-1-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.01500 | kr.50.15 |
| 50 | kr.3.94220 | kr.197.11 |
| 100 | kr.3.61130 | kr.361.13 |
| 500 | kr.3.05272 | kr.1,526.36 |
| 1.000 | kr.2.87995 | kr.2,879.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.73771 | kr.5,475.42 |
| 4.000 | kr.2.62062 | kr.10,482.48 |
| 6.000 | kr.2.56196 | kr.15,371.76 |
| 10.000 | kr.2.49694 | kr.24,969.40 |
| 14.000 | kr.2.45892 | kr.34,424.88 |
| 20.000 | kr.2.42235 | kr.48,447.00 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

