
TR3B336K016C0350 | |
|---|---|
DigiKey Part Number | 718-1502-2-ND - Tape & Reel (TR) 718-1502-1-ND - Cut Tape (CT) 718-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B336K016C0350 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336K016C0350 Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB336K016RNJ | KYOCERA AVX | 7.074 | 478-1688-1-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.81400 | kr.58.14 |
| 50 | kr.4.60800 | kr.230.40 |
| 100 | kr.4.23510 | kr.423.51 |
| 500 | kr.3.60518 | kr.1,802.59 |
| 1.000 | kr.3.41022 | kr.3,410.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.24973 | kr.6,499.46 |
| 4.000 | kr.3.11762 | kr.12,470.48 |
| 6.000 | kr.3.05143 | kr.18,308.58 |
| 10.000 | kr.2.97805 | kr.29,780.50 |
| 14.000 | kr.2.93514 | kr.41,091.96 |
| 20.000 | kr.2.89386 | kr.57,877.20 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

