
TR3B225K025C1500 | |
|---|---|
DigiKey Part Number | 718-TR3B225K025C1500TR-ND - Tape & Reel (TR) 718-TR3B225K025C1500CT-ND - Cut Tape (CT) 718-TR3B225K025C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B225K025C1500 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B225K025C1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B225K035ATE1K5 | KEMET | 10.927 | 399-4976-1-ND | kr.11.29000 | Upgrade |
| T494B225K025AT | KEMET | 3.603 | 399-8449-1-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.99400 | kr.39.94 |
| 50 | kr.3.10280 | kr.155.14 |
| 100 | kr.2.82760 | kr.282.76 |
| 500 | kr.2.36418 | kr.1,182.09 |
| 1.000 | kr.2.22084 | kr.2,220.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10289 | kr.4,205.78 |
| 4.000 | kr.2.00574 | kr.8,022.96 |
| 6.000 | kr.1.95708 | kr.11,742.48 |
| 10.000 | kr.1.90316 | kr.19,031.60 |
| 14.000 | kr.1.87162 | kr.26,202.68 |
| 20.000 | kr.1.84129 | kr.36,825.80 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |


