
TR3B106K020C1000 | |
|---|---|
DigiKey Part Number | 718-1311-2-ND - Tape & Reel (TR) 718-1311-1-ND - Cut Tape (CT) 718-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K020C1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K020C1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X9020B2TE3 | Vishay Sprague | 1.997 | 718-593D106X9020B2TE3CT-ND | kr.6.09000 | Direct |
| 293D106X9020B2TE3 | Vishay Sprague | 1.096 | 718-1125-1-ND | kr.4.76000 | Similar |
| T494B106K020AT | KEMET | 46.848 | 399-8445-1-ND | kr.4.69000 | Direct |
| T495B106K020ATE1K0 | KEMET | 6.189 | 399-4973-1-ND | kr.13.06000 | Direct |
| TPSB106K020R1000 | KYOCERA AVX | 37.902 | 478-1756-1-ND | kr.18.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.64700 | kr.46.47 |
| 50 | kr.3.64040 | kr.182.02 |
| 100 | kr.3.32910 | kr.332.91 |
| 500 | kr.2.80430 | kr.1,402.15 |
| 1.000 | kr.2.64188 | kr.2,641.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50817 | kr.5,016.34 |
| 4.000 | kr.2.39811 | kr.9,592.44 |
| 6.000 | kr.2.34298 | kr.14,057.88 |
| 10.000 | kr.2.28187 | kr.22,818.70 |
| 14.000 | kr.2.24612 | kr.31,445.68 |
| 20.000 | kr.2.21174 | kr.44,234.80 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

