
TR3B106K010C0750 | |
|---|---|
DigiKey Part Number | 718-1462-2-ND - Tape & Reel (TR) 718-1462-1-ND - Cut Tape (CT) 718-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K010C0750 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K010C0750 Models |
Category | ESR (Equivalent Series Resistance) 750mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9010B2TE3 | Vishay Sprague | 17.115 | 718-1122-1-ND | kr.0.37000 | Similar |
| TR3B106K010C0800 | Vishay Sprague | 1.430 | 718-1461-1-ND | kr.0.77000 | Similar |
| T491B106K010AT | KEMET | 18.553 | 399-3705-1-ND | kr.0.51000 | Similar |
| T494B106K010AT | KEMET | 14.126 | 399-8444-1-ND | kr.0.78000 | Similar |
| TAJB106K010RNJ | KYOCERA AVX | 11.625 | 478-1672-1-ND | kr.0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.29900 | kr.42.99 |
| 50 | kr.3.35380 | kr.167.69 |
| 100 | kr.3.06160 | kr.306.16 |
| 500 | kr.2.56922 | kr.1,284.61 |
| 1.000 | kr.2.41687 | kr.2,416.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.29144 | kr.4,582.88 |
| 4.000 | kr.2.18820 | kr.8,752.80 |
| 6.000 | kr.2.13649 | kr.12,818.94 |
| 10.000 | kr.2.07917 | kr.20,791.70 |
| 14.000 | kr.2.04564 | kr.28,638.96 |
| 20.000 | kr.2.01340 | kr.40,268.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

