
TR3A474K035C4000 | |
|---|---|
DigiKey Part Number | 718-TR3A474K035C4000TR-ND - Tape & Reel (TR) 718-TR3A474K035C4000CT-ND - Cut Tape (CT) 718-TR3A474K035C4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A474K035C4000 |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A474K035C4000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.98200 | kr.29.82 |
| 50 | kr.2.28360 | kr.114.18 |
| 100 | kr.2.06850 | kr.206.85 |
| 500 | kr.1.70560 | kr.852.80 |
| 1.000 | kr.1.59354 | kr.1,593.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53133 | kr.3,062.66 |
| 4.000 | kr.1.45391 | kr.5,815.64 |
| 6.000 | kr.1.41513 | kr.8,490.78 |
| 10.000 | kr.1.37214 | kr.13,721.40 |
| 14.000 | kr.1.34702 | kr.18,858.28 |
| 20.000 | kr.1.32284 | kr.26,456.80 |
| 24.000 | kr.1.31138 | kr.31,473.12 |
| 48.000 | kr.1.27279 | kr.61,093.92 |
| 50.000 | kr.1.27075 | kr.63,537.50 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

