Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3A336M6R3C0800 | |
|---|---|
DigiKey Part Number | TR3A336M6R3C0800-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A336M6R3C0800 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A336M6R3C0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A336K6R3C0800 | Vishay Sprague | 0 | TR3A336K6R3C0800-ND | kr.1.88815 | Upgrade |
| 293D336X06R3A2TE3 | Vishay Sprague | 0 | 293D336X06R3A2TE3-ND | kr.0.92964 | Similar |
| 592D336X06R3S2T12H | Vishay Sprague | 0 | 592D336X06R3S2T12H-ND | kr.5.36022 | Similar |
| 592D336X06R3S2T13H | Vishay Sprague | 0 | 592D336X06R3S2T13H-ND | kr.5.36022 | Similar |
| TR3A336M6R3C0600 | Vishay Sprague | 0 | TR3A336M6R3C0600-ND | kr.2.62245 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.88815 | kr.3,776.30 |
| Unit Price without VAT: | kr.1.88815 |
|---|---|
| Unit Price with VAT: | kr.2.36019 |








