22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A226K010C0900

DigiKey Part Number
718-1472-2-ND - Tape & Reel (TR)
718-1472-1-ND - Cut Tape (CT)
718-1472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A226K010C0900
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3A226K010C0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA226K010R0900KYOCERA AVX1.430478-11579-1-NDkr.3.30000Direct
T491A226K010ATKEMET5.166399-8280-1-NDkr.4.76000Similar
In-Stock: 4.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.43800kr.44.38
50kr.3.46800kr.173.40
100kr.3.16870kr.316.87
500kr.2.66280kr.1,331.40
1.000kr.2.50646kr.2,506.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.37772kr.4,755.44
4.000kr.2.27177kr.9,087.08
6.000kr.2.21867kr.13,312.02
10.000kr.2.15981kr.21,598.10
14.000kr.2.12540kr.29,755.60
20.000kr.2.09230kr.41,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750